Infineon BTS50162EKAXUMA1 High Side, High Side Power Switch IC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-1494
Mfr. Part No.:
BTS50162EKAXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

High Side

Switch On Resistance RdsOn

16mΩ

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

28V

Maximum Operating Temperature

150°C

Operating Current

12mA

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Series

BTS5016-2EKA

The Infineon 16 mΩ dual channel smart high-side power switch, embedded in a PG-DSO14-40-EP, exposed pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump.

Two channel device

Very low stand by current

3.3 V and 5 V compatible logic inputs

Electrostatic discharge protection (ESD)

Optimized electromagnetic compatibility

Logic ground independent from load ground

Very low power DMOS leakage current in OFF state

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy