Infineon XDPE12284C0000XUMA1 Power Control Switch 40-Pin, VQFN

Subtotal (1 reel of 4000 units)*

€11,664.00

(exc. VAT)

€14,348.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€2.916€11,664.00

*price indicative

RS Stock No.:
260-5903
Mfr. Part No.:
XDPE12284C0000XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Control Switch

Number of Outputs

2

Interface Type

SVID

Package Type

VQFN

Pin Count

40

Maximum Supply Voltage

3.04V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Standards/Approvals

Intel VR13 and VR13HC rev 1.3, IMVP8 rev 1.2 and IMVP9 rev 1.3 DC-DC converter specifications

Automotive Standard

No

The Infineon XDP 8-phase dual loop digital multiphase controller that provides power for Intel VR13, VR13HC, IMVP8 and IMVP9 server, workstation, and high-end desktop applications. Controller utilizes digital technology to implement all control functions, providing the ultimate system solution in terms of flexibility and stability.

Digitally programmable load line

Digital temperature compensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy