Renesas Electronics ISL9110IRTNZ, 1-Channel Buck Boost, Voltage Regulator, 1.2 A, 3.3V 2.5 MHz, TDFN-EP-12 12-Pin
- RS Stock No.:
- 263-8992
- Mfr. Part No.:
- ISL9110IRTNZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€191.60
(exc. VAT)
€235.70
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | €1.916 | €191.60 |
| 200 - 400 | €1.814 | €181.40 |
| 500 - 900 | €1.625 | €162.50 |
| 1000 - 2400 | €1.479 | €147.90 |
| 2500 + | €1.435 | €143.50 |
*price indicative
- RS Stock No.:
- 263-8992
- Mfr. Part No.:
- ISL9110IRTNZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck Boost | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | ±0.005 mV/mV | |
| Switching Frequency | 2.5MHz | |
| Load Regulation | ±0.005 mV/mA | |
| Package Type | TDFN-EP-12 | |
| Quiescent Current | 35μA | |
| Output Current | 1.2A | |
| Pin Count | 12 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Series | ISL9110IRT | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Regulator Type Buck Boost | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation ±0.005 mV/mV | ||
Switching Frequency 2.5MHz | ||
Load Regulation ±0.005 mV/mA | ||
Package Type TDFN-EP-12 | ||
Quiescent Current 35μA | ||
Output Current 1.2A | ||
Pin Count 12 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Series ISL9110IRT | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Renesas Electronics highly-integrated buck-boost switching regulator that accept input voltages either above or below the regulated output voltage. Unlike other buck-boost regulator, this regulator automatically transition between operating modes without significant output disturbance.
High efficiency up to 95%
Fully protected for overcurrent, over-temperature, and under voltage
Accepts input voltages above or below regulated output voltage
Automatic and seamless transitions between buck and boost modes
Selectable forced PWM mode and ex
Related links
- Renesas Electronics ISL9110IRTNZ Voltage Regulator 3.3V 2.5 MHz, TDFN-EP-12 12-Pin
- Renesas Electronics ISL9110IRTAZ Voltage Regulator 1V TDFN-EP-12 12-Pin
- Renesas Electronics ISL9110IRT7Z-T7A Voltage Regulator 5V 2.5 MHz, TDFN-EP-12 12-Pin
- Renesas Electronics ISL9122AIINZ-T Buck Boost Regulator 3.3V 2.5 MHz, WLCSP
- Texas Instruments TPS63051RMWT Buck 500 mA VQFN 12-Pin
- Texas Instruments Buck 500 mA VQFN 12-Pin
- Renesas Electronics ISL91128IINZ-T7A Voltage Regulator 1.95V WLCSP-20
- Renesas Electronics ISL91127IIAZ-T7A Voltage Regulator 1V WLCSP-20 20-Pin
