ROHM BD1LBU50EFJ-CE2 Low Side, Low Side Power Switch IC 8-Pin, HTSOP-J8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
265-5387
Mfr. Part No.:
BD1LBU50EFJ-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Switch Type

Low Side

Product Type

Power Switch IC

Power Switch Topology

Low Side

Switch On Resistance RdsOn

0.35Ω

Number of Outputs

1

Package Type

HTSOP-J8

Maximum Supply Voltage

5.5V

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Operating Current

1mA

Standards/Approvals

RoHS

Width

4.9mm

Length

6mm

Height

1mm

Automotive Standard

AEC-Q100

Series

BD1LBU50EFJ-C

The ROHM BD1LB500 Series is an in-vehicle with 1ch low side switch. This switch builds in the overcurrent limiting circuit, thermal shutdown circuit, open load detection circuit and under voltage lock out circuit. It also provides the diagnostic output circuit when an abnormality is detected.

Low standby current

Built in under voltage lock out circuit

Built in open load detection circuit

Built in diagnostic output (ST) terminal

Built in overcurrent limiting circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy