ROHM BD7J201EFJ-LBE2 Low Side, Low Side Power Switch IC 8-Pin, HTSOP-J8
- RS Stock No.:
- 266-3790
- Mfr. Part No.:
- BD7J201EFJ-LBE2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.30
(exc. VAT)
€10.20
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | €4.15 | €8.30 |
| 50 - 98 | €3.51 | €7.02 |
| 100 - 248 | €3.055 | €6.11 |
| 250 - 998 | €2.89 | €5.78 |
| 1000 + | €2.52 | €5.04 |
*price indicative
- RS Stock No.:
- 266-3790
- Mfr. Part No.:
- BD7J201EFJ-LBE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 1Ω | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 8V | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 80V | |
| Operating Current | 450μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.9mm | |
| Height | 1mm | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Series | BD7J201EFJ-LB | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 1Ω | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 8V | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 80V | ||
Operating Current 450μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.9mm | ||
Height 1mm | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Series BD7J201EFJ-LB | ||
The ROHM fly back converter IC is the product guarantees long time support in industrial market, this IC is an optocoupler-less isolated fly back converter. It is not necessary to use any optocouplers and feedback circuits by a third winding of transformers; these have been ever required to obtain a stable output voltage in conventional applications. Furthermore, adoption of the original adapter type technology that controls on time makes the external phase compensation parts unnecessary, which realizes the designs of isolated power supply application with drastic reduction of parts number, minimization of application circuits, and high reliability.
Shutdown and enable control
Soft start function
Load compensation function
