ROHM BV1LE160EFJ-CE2 Low Side, Low Side Power Switch IC 8-Pin, HTSOP-J8
- RS Stock No.:
- 265-5406
- Mfr. Part No.:
- BV1LE160EFJ-CE2
- Manufacturer:
- ROHM
Subtotal (1 reel of 2500 units)*
€1,017.50
(exc. VAT)
€1,252.50
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.407 | €1,017.50 |
*price indicative
- RS Stock No.:
- 265-5406
- Mfr. Part No.:
- BV1LE160EFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Type | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 0.16Ω | |
| Number of Outputs | 1 | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 5A | |
| Height | 1mm | |
| Length | 6mm | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Series | BV1LE160EFJ-C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Type Low Side | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 0.16Ω | ||
Number of Outputs 1 | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 5A | ||
Height 1mm | ||
Length 6mm | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Series BV1LE160EFJ-C | ||
The ROHM 1ch low side switch IC for 12V automotive applications. It has built-in over current protection (OCP), dual TSD and active clamp function. It is equipped with output diagnostic function for TSD.
Built in dual TSD
Built in over current protection function (OCP)
Built in active clamp function
Direct control enabled from CMOS logic IC
