ROHM High Side, High Side Power Switch IC 8-Pin, HTSOP-J8
- RS Stock No.:
- 266-3812
- Mfr. Part No.:
- BV2HM050EFV-CE2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-3812
- Mfr. Part No.:
- BV2HM050EFV-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 50mΩ | |
| Number of Outputs | 1 | |
| Package Type | HTSOP-J8 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 8 | |
| Operating Current | 10mA | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Width | 6.5mm | |
| Standards/Approvals | RoHS | |
| Length | 6.4mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Series | BV2HM050EFV-C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 50mΩ | ||
Number of Outputs 1 | ||
Package Type HTSOP-J8 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 28V | ||
Pin Count 8 | ||
Operating Current 10mA | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Width 6.5mm | ||
Standards/Approvals RoHS | ||
Length 6.4mm | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Series BV2HM050EFV-C | ||
The ROHM high side switch is a 2ch high side switch for automotive application. It has a built in hiccup mode overcurrent protection function, thermal shutdown protection function, open load detection function, under voltage lockout function. It is equipped with diagnostic output function for abnormality detection.
AEC-Q100 qualified
Built-in open load detection function
