Vishay SIP32433ADN-T1E4 High Side, Current Limit Load Power Switch IC 10-Pin, DFN-10
- RS Stock No.:
- 268-8326
- Mfr. Part No.:
- SIP32433ADN-T1E4
- Manufacturer:
- Vishay
Subtotal (1 reel of 2500 units)*
€1,637.50
(exc. VAT)
€2,015.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.655 | €1,637.50 |
*price indicative
- RS Stock No.:
- 268-8326
- Mfr. Part No.:
- SIP32433ADN-T1E4
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Switch IC | |
| Power Switch Type | Current Limit Load | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 0.078Ω | |
| Number of Outputs | 2 | |
| Minimum Supply Voltage | 2.8V | |
| Package Type | DFN-10 | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 22V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 3.5A | |
| Length | 3mm | |
| Height | 900μm | |
| Standards/Approvals | IEC 62368-1, RoHS, E531343-A6001-CB-1, CB | |
| Width | 3mm | |
| Automotive Standard | No | |
| Series | SiP32433 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Switch IC | ||
Power Switch Type Current Limit Load | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 0.078Ω | ||
Number of Outputs 2 | ||
Minimum Supply Voltage 2.8V | ||
Package Type DFN-10 | ||
Pin Count 10 | ||
Maximum Supply Voltage 22V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 3.5A | ||
Length 3mm | ||
Height 900μm | ||
Standards/Approvals IEC 62368-1, RoHS, E531343-A6001-CB-1, CB | ||
Width 3mm | ||
Automotive Standard No | ||
Series SiP32433 | ||
The Vishay reverse current blocking eFuse with programmable current limit and it is single channel eFuses that integrate multiple control and protection features which provide increased controllability and reliability with simplified designs and minimal e
Fast short circuit protection response
Current limit accuracy of ± 8 %
Programmable turn on slew rate
Related links
- Vishay SIP32433ADN-T1E4 High Side DFN-10
- Vishay SIP32434BDN-T1E4 High Side 1 DFN-10
- Vishay SIP32434ADN-T1E4 High Side 1 DFN-10
- Vishay High Side 1 DFN-10
- Texas Instruments High Side VSON
- Texas Instruments TPS2561DRCR High Side VSON
- Maxim Integrated MAX1693EUB+ P Channel Mosfet 3 μMAX
- Maxim Integrated P Channel Mosfet 3 μMAX
