STMicroelectronics ISO808A-1 High Side, High Side Power Switch IC 36-Pin, PowerSO-36
- RS Stock No.:
- 269-5136
- Mfr. Part No.:
- ISO808A-1
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 31 units)*
€253.49
(exc. VAT)
€311.80
(inc. VAT)
In Stock
- 248 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 31 - 124 | €8.177 | €253.49 |
| 155 + | €8.076 | €250.36 |
*price indicative
- RS Stock No.:
- 269-5136
- Mfr. Part No.:
- ISO808A-1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 0.26Ω | |
| Number of Outputs | 8 | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 9.2V | |
| Package Type | PowerSO-36 | |
| Pin Count | 36 | |
| Maximum Supply Voltage | 36V | |
| Operating Current | 2.3A | |
| Standards/Approvals | IEC 61000-4-5, UL508, IEC 61000-4-8, UL1577, IEC 60747-17, IEC 61000-4-2, IEC 61000-4-4 | |
| Automotive Standard | No | |
| Series | ISO808A-1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 0.26Ω | ||
Number of Outputs 8 | ||
Interface Type SPI | ||
Minimum Supply Voltage 9.2V | ||
Package Type PowerSO-36 | ||
Pin Count 36 | ||
Maximum Supply Voltage 36V | ||
Operating Current 2.3A | ||
Standards/Approvals IEC 61000-4-5, UL508, IEC 61000-4-8, UL1577, IEC 60747-17, IEC 61000-4-2, IEC 61000-4-4 | ||
Automotive Standard No | ||
Series ISO808A-1 | ||
- COO (Country of Origin):
- MY
Galvanic isolated octal high-side power solid state relay with SPI Interface for high inductive loads
The ISO808A, ISO808A-1 (PowerSO-36) and ISO808AQ, ISO808AQ-1 (TFQFPN32) are galvanic isolated 8-channel drivers featuring a low supply current. Each driver contains 2 independent galvanic isolated voltage domains (VCC and VDD for the Process and Control Logic stages, respectively). The ICs are intended for driving any kind of load with one side connected to ground.;The Control Logic Stage features an 8-bit Output Status Register (where the MCU sets the ON/OFF status of the output channels in the Process Stage), daisy chaining is allowed. The two stages communicate through the galvanic isolation channel by an ST proprietary protocol.;Active channel current limitation (OVL) combined with thermal shutdown (OVT), independent for each channel, protects the device against overload.;Built-in thermal shut down protects each channel from over-temperature and overload: each overheated channel automatically turns OFF after its junction temperature triggers the protection threshold (TJSD). The channel turns back ON if its junction temperature decreases lower than restart threshold (TJR).;An additional case temperature sensor protects the whole chip against over-temperature (OVC event): if the case temperature triggers the TCSD threshold then overloaded channels are turned OFF and will restart only when case temperature decreased down to the reset threshold (TCR). Non overloaded channels continue to operate normally.;Other embedded functions are loss of ground protection, VCC and VDD UVLOs (with hysteresis), watchdog and VCC Power GOOD.;An internal circuit provides an OR-wired not latched common FAULT indicator signaling the channel OVT. The PGOOD diagnostic pin is activated if VCC goes below the power good threshold. Both FAULT and PGOOD pins are open drain, Active low, fault indication pins.
All features
Related links
- STMicroelectronics ISO808A-1 High Side PowerSO-36
- STMicroelectronics ISO808A High Side PowerSO-36
- STMicroelectronics ISO808TR-1 High Side PowerSO-36
- STMicroelectronics High Side PowerSO-36
- STMicroelectronics ISO808TR High Side PowerSO-36
- STMicroelectronics VND5N07TR-E High Side PowerSO-36
- STMicroelectronics VN808CMTR-E High Side 8 Power Switch IC 36-Pin, PowerSO-36
- STMicroelectronics VN808TR-E High Side PowerSO-36
