STMicroelectronics ISO808QTR-1 High Side, High Side Power Switch IC 36-Pin, TFQFPN-32

Get a bulk buy discount

Add 10 more to save 22%

View bulk pricing options

Subtotal (1 unit)*

€7.22

(exc. VAT)

€8.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.22-
10 - 24€5.5922%
25 - 99€5.1828%
100 - 249€4.7434%
250 +€4.6036%

*price indicative

Packaging Options:
RS Stock No.:
285-5894
Mfr. Part No.:
ISO808QTR-1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Topology

High Side

Power Switch Type

High Side

Product Type

Power Switch IC

Number of Outputs

8

Package Type

TFQFPN-32

Maximum Supply Voltage

45V

Pin Count

36

Operating Current

1A

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The STMicroelectronics are galvanic isolated 8-channel drivers featuring a low supply current. Active channel current limitation (OVL) combined with thermal shutdown (OVT), independent for each channel, protects the device against overload. Built-in thermal shutdown protects each channel from overtemperature and overload: each overheated channel automatically turns OFF after its junction temperature triggers the protection threshold (TJSD).

Low process and logic sides supply current

Under-voltage shut down with auto restart and hysteresis

Logic side 5 V and 3.3 V TTL/CMOS and MCU compatible I/Os

Common output enable/disable pin

Reset function for IC outputs disable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy