Texas Instruments TPS22945DCKR Power Switch IC 5-Pin, SC-70
- RS Stock No.:
- 709-9167
- Mfr. Part No.:
- TPS22945DCKR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 709-9167
- Mfr. Part No.:
- TPS22945DCKR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Power Switch IC | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.62V | |
| Package Type | SC-70 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 5 | |
| Operating Current | 150mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Power Switch IC | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.62V | ||
Package Type SC-70 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 5 | ||
Operating Current 150mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Length 2mm | ||
Automotive Standard No | ||
