Infineon BTS117TCBUMA1 Low Side, Low Side Power Switch IC 3-Pin, TO-263
- RS Stock No.:
- 753-2863
- Mfr. Part No.:
- BTS117TCBUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 753-2863
- Mfr. Part No.:
- BTS117TCBUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 240mΩ | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 9.25mm | |
| Height | 4.4mm | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 240mΩ | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Width 9.25mm | ||
Height 4.4mm | ||
Length 10mm | ||
HITFET Smart Low-Side Power Switch, Infineon
The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.
Diagnosis or latch and restart protection
Easy drop in replacements
Related links
- Infineon BTS117TCBUMA1 Low Side TO-263
- Infineon Low Side 1 TO-263
- Infineon BTS133TCBUMA1 Low Side 1 TO-263
- Infineon BTS3018TCATMA1 Low Side 1 TO-263
- STMicroelectronics VNB20N07TR-E High Side Power Switch IC 3-Pin, TO-263
- Infineon BTS3205NHUSA1 Low Side 1 SOT-223
- Infineon Low Side 1 TO-220
- Infineon BTS3205NHUSA1 Low Side SOT-223
