onsemi High Side 1, High Side Power Switch IC 12-Pin, DFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-9069
Mfr. Part No.:
NCP45650IMNTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Switch IC

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance RdsOn

8.5mΩ

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Package Type

DFN

Maximum Supply Voltage

13.5V

Pin Count

12

Maximum Operating Temperature

125°C

Operating Current

14A

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Series

NCP45650

Automotive Standard

No

The ON Semiconductor series NCP45650 series of load management devices provide a component and area−reducing solution for efficient power domain switching with inrush current limit via soft start. These devices are designed to integrate control and driver functionality with a high performance low on−resistance power MOSFET in a single package. This cost effective solution is ideal for power management and disconnect functions in USB ports requiring low power consumption in a small footprint.

Advanced Controller with Charge Pump

Integrated N-Channel MOSFET with Low RON

Soft-Start via Controlled Slew Rate

Adjustable Slew Rate Control

Power Good Output

Thermal Shutdown

Under Voltage Lockout

Over Current Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy