onsemi NCP373MU04TXG, Over Voltage Protection Controller Power Switch IC 12-Pin, LLGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-7219P
Mfr. Part No.:
NCP373MU04TXG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Type

Over Voltage Protection Controller

Switch On Resistance

300mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

LLGA

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.55mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy