Infineon BTS3110NHUMA1 Low Side 1, Low Side Power Switch Power Switch IC 4-Pin, SOT-223
- RS Stock No.:
- 827-5319
- Mfr. Part No.:
- BTS3110NHUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 125 more to save 23%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€17.18
(exc. VAT)
€21.13
(inc. VAT)
In Stock
- Plus 3,825 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.687 | €17.18 | - |
| 125 + | €0.528 | €13.20 | 23% |
*price indicative
- RS Stock No.:
- 827-5319
- Mfr. Part No.:
- BTS3110NHUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side Power Switch | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 220mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 3.8W | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Minimum Supply Voltage | -0.2V | |
| Maximum Supply Voltage | 42V | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 1.4A | |
| Width | 3.5mm | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Automotive Standard | AEC | |
| Series | HITFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side Power Switch | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 220mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 3.8W | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Minimum Supply Voltage -0.2V | ||
Maximum Supply Voltage 42V | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 1.4A | ||
Width 3.5mm | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Automotive Standard AEC | ||
Series HITFET | ||
Infineon HITFET Series Power Switch IC, 3.8W Power Rating, 42V Maximum Supply Voltage - BTS3110NHUMA1
This power switch IC is a low-side automotive load switch designed to control multiple vehicle circuits from a single input. It operates across a wide temperature range and is intended for surface-mounted applications, providing compact power control suitable for automotive electrical systems.
Features and Benefits:
• Low on-resistance of 220mΩ reduces conduction losses
• Rated for up to 42V supply to handle vehicle electrical transients
• Operates from -40°C to 150°C for harsh environments
• Supports 1.4A operating current for moderate loads
• Four-pin SOT-223 package enables straightforward surface mounting
• Rated for up to 42V supply to handle vehicle electrical transients
• Operates from -40°C to 150°C for harsh environments
• Supports 1.4A operating current for moderate loads
• Four-pin SOT-223 package enables straightforward surface mounting
Applications
• Suitable for switching vehicle auxiliary loads and sensors
• Ideal for distribution to multiple low-side loads in cabins
• Used with 12V/24V systems requiring 42V transient margin
• Can be used for driving resistive and small inductive loads
• Suitable for compact ECU or module power management
• Ideal for distribution to multiple low-side loads in cabins
• Used with 12V/24V systems requiring 42V transient margin
• Can be used for driving resistive and small inductive loads
• Suitable for compact ECU or module power management
How many outputs can be driven from a single input with this device?
The device is configured to control five outputs from one input, allowing centralised switching of multiple circuits.
What package and mounting style does it use for PCB assembly?
It is supplied in a four-pin SOT-223 package intended for surface-mount placement on a PCB.
What continuous power dissipation should designers expect?
The device has a power rating of 3.8W, which defines its steady-state dissipation capability under specified conditions.
What pin count should be accommodated in board layouts?
Designers should allow for four pins when creating the PCB footprint for this component.
Related links
- Infineon BTS3110NHUMA1 Low Side 1 SOT-223
- DiodesZetex Low Side 1 SOT-223
- DiodesZetex ZXMS6004DGTA Low Side 1 SOT-223
- DiodesZetex BSP75NTA Low Side 1 SOT-223
- DiodesZetex BSP75GTA Low Side 1 SOT-223
- DiodesZetex ZXMS6001N3TA Low Side 1 SOT-223
- DiodesZetex ZXMS6004SGTA Low Side 1 SOT-223
- Infineon Low Side 1 SOT-223
