Toshiba TPD1030F(TE12L,Q) Low Side 2, Low Side Power Switch Power Switch IC 8-Pin, SOP
- RS Stock No.:
- 760-3277
- Mfr. Part No.:
- TPD1030F(TE12L,Q)
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 760-3277
- Mfr. Part No.:
- TPD1030F(TE12L,Q)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Power Switch Type | Low Side Power Switch | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 0.9Ω | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Power Rating | 2W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Width | 4.4mm | |
| Length | 5.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Power Switch Type Low Side Power Switch | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 0.9Ω | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Power Rating 2W | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type SOP | ||
Pin Count 8 | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Width 4.4mm | ||
Length 5.5mm | ||
Automotive Standard No | ||
Intelligent Power Devices (IPDs), Toshiba
The TPD1030F is a 2-in-1 Low-Side Switch
The TPD2005F is an 8-channel High-Side Switch Array
The TPD2007F is an 8-channel Low-Side Switch Array
Switching applications for Motors, Solenoids, and Lamp Drivers
Power and Load Switches, Toshiba
Integrated High-side and Low-side Intelligent Power Switching circuits incorporating many functional and protective features such as over-current, over-voltage, short-circuit, open-circuit load, over-temperature and supply reversal. These highly integrated devices utilise low on-resistance MOSFET transistors to minimise power losses and maintain high efficiency.
