Infineon BTS3410GXUMA1 Low Side 2, Low Side Power Switch Power Switch IC 8-Pin, SOIC

Subtotal (1 pack of 5 units)*

€6.91

(exc. VAT)

€8.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 26,475 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.382€6.91

*price indicative

Packaging Options:
RS Stock No.:
753-2872
Distrelec Article No.:
304-35-442
Mfr. Part No.:
BTS3410GXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Type

Low Side Power Switch

Power Switch Topology

Low Side

Switch On Resistance RdsOn

480mΩ

Number of Outputs

2

Number of Inputs

2

Power Rating

0.8W

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

-0.2V

Pin Count

8

Maximum Supply Voltage

10V

Operating Current

1.65A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

4mm

Standards/Approvals

No

Height

1.45mm

Length

5mm

Automotive Standard

No

Series

HITFET

Infineon HITFET Series Power Switch IC, 0.8W Power Rating, 1.65A Operating Current - BTS3410GXUMA1


This power switch IC is a dual low-side switching device designed for surface-mount applications where compact, controlled load switching is required. It provides two independent input-to-output channels in an SOIC 8-pin package and is intended for use in electronics that demand moderate switching current and clear thermal headroom. The device operates across a wide temperature span and is suitable for integration onto densely populated assemblies.

Features and Benefits:


• 480mΩ Rds(on) enabling low conduction losses during switching
• 1.65A operating current supporting moderate load demands
• 10V maximum supply for low-voltage control systems
• 0.8W power rating aiding thermal budgeting in designs
• Two outputs with two inputs allowing independent channel control

Applications


• Used for controlling auxiliary loads in vehicle electronics
• Suitable for low-voltage power distribution modules
• Ideal for motor driver pre-drive or sensor supply switching
• Can be used for board-level power gating in industrial controls

What package and mounting style does it use for PCB placement?


It arrives in an SOIC 8-pin package designed for surface-mount soldering, facilitating automated assembly and compact board layouts.

How does the device cope with elevated temperatures during operation?


It is specified to operate up to 150°C, which permits use in environments with significant thermal stress while maintaining switching capability.

What are the input/output configuration limits developers should consider?


The component has two inputs and two outputs, allowing independent control of each channel within the device’s electrical limits.

What operating temperature floor is specified for cold environments?


The device is rated to function down to -40°C, enabling deployment in low-temperature applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy