Infineon Low Side 2, Low Side Power Switch Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 919-6646
- Mfr. Part No.:
- BTS3410GXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€2,022.50
(exc. VAT)
€2,487.50
(inc. VAT)
In Stock
- 25,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.809 | €2,022.50 |
*price indicative
- RS Stock No.:
- 919-6646
- Mfr. Part No.:
- BTS3410GXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side Power Switch | |
| Switch On Resistance RdsOn | 480mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Power Rating | 0.8W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.2V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 1.65A | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | HITFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side Power Switch | ||
Switch On Resistance RdsOn 480mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Power Rating 0.8W | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.2V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 1.65A | ||
Length 5mm | ||
Width 4mm | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series HITFET | ||
- COO (Country of Origin):
- AT
Infineon HITFET Series Power Switch IC, 0.8W Power Rating, 1.65A Operating Current - BTS3410GXUMA1
This power switch IC is a dual low-side switching device designed for surface-mount applications where compact, controlled load switching is required. It provides two independent input-to-output channels in an SOIC 8-pin package and is intended for use in electronics that demand moderate switching current and clear thermal headroom. The device operates across a wide temperature span and is suitable for integration onto densely populated assemblies.
Features and Benefits:
• 480mΩ Rds(on) enabling low conduction losses during switching
• 1.65A operating current supporting moderate load demands
• 10V maximum supply for low-voltage control systems
• 0.8W power rating aiding thermal budgeting in designs
• Two outputs with two inputs allowing independent channel control
• 1.65A operating current supporting moderate load demands
• 10V maximum supply for low-voltage control systems
• 0.8W power rating aiding thermal budgeting in designs
• Two outputs with two inputs allowing independent channel control
Applications
• Used for controlling auxiliary loads in vehicle electronics
• Suitable for low-voltage power distribution modules
• Ideal for motor driver pre-drive or sensor supply switching
• Can be used for board-level power gating in industrial controls
• Suitable for low-voltage power distribution modules
• Ideal for motor driver pre-drive or sensor supply switching
• Can be used for board-level power gating in industrial controls
What package and mounting style does it use for PCB placement?
It arrives in an SOIC 8-pin package designed for surface-mount soldering, facilitating automated assembly and compact board layouts.
How does the device cope with elevated temperatures during operation?
It is specified to operate up to 150°C, which permits use in environments with significant thermal stress while maintaining switching capability.
What are the input/output configuration limits developers should consider?
The component has two inputs and two outputs, allowing independent control of each channel within the devices electrical limits.
What operating temperature floor is specified for cold environments?
The device is rated to function down to -40°C, enabling deployment in low-temperature applications.
Related links
- Infineon BTS3410GXUMA1 Low Side 2 SOIC
- Infineon Low Side 2 DSO
- Infineon BTS3408GXUMA2 Low Side 2 DSO
- Toshiba TPD1030F(TE12L Low Side Power Switch Power Switch IC 8-Pin, SOP
- Infineon BTS3405GXUMA1 Low Side 2 SOIC
- ROHM BM2LD040FJ-CE2 Low Side 2 SOP-J8
- ROHM BM2LD250FJ-CE2 Low Side 2 SOP-J8
- ROHM BM2LD160FJ-CE2 Low Side 2 SOP-J8
