Milwaukee 4933480876 18V Cordless Drill Power Tool Kit

Subtotal (1 unit)*

€561.99

(exc. VAT)

€691.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€561.99

*price indicative

RS Stock No.:
269-6441
Mfr. Part No.:
4933480876
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Drill Power Tool Kit

Standards/Approvals

RoHS

Kit Contents

(1) M12-18 FC Charger, (2) M18 B5 Battery Packs, HD Box

Corded/Cordless

Cordless

Number of Batteries

1

Battery Capacity

5Ah

Voltage

18V

Number of Items

4

COO (Country of Origin):
CN

Milwaukee Drill Power Tool Kit, 18V Voltage Rating, Cordless - 4933480876


This drill power tool kit is designed to meet the demands of professionals in the automation, electronics, electrical, and mechanical industries. This cordless power tool kit features the powerful M18 FUEL™ percussion drill and a robust 18V cordless design that enhances productivity and efficiency. Each kit includes two M18 B5 battery packs, an M12-18 FC charger, and a durable HD box for storage and transport.

Features & Benefits


• Equipped with a powerful 18V cordless design for high mobility

• Includes Milwaukee battery packs with a 5Ah battery capacity

• Features M12-18 FC charger for quick battery recharging

• Compact and lightweight for ease of handling during work

• Compatible with M18 FPD3 percussion drill and M18 FID3 impact driver

• Stored conveniently in the included HD box for organisation

Applications


• Ideal for drilling in wood, metal, and masonry

• Suitable for assembly tasks in electrical installations

• Used for maintenance and repair work in various industries

• Perfect for professionals needing reliable power on-site

• Utilised in outdoor tasks requiring mobility and efficiency

What type of battery technology is used, and how does it enhance performance?


The drill kit features a Li-Ion battery, which provides consistent power and allows for longer run times. Its 5Ah battery capacity ensures extended operational periods before needing a recharge, making it suitable for demanding tasks.

How does the included charger improve the usability of the drill kit?


The M12-18 FC charger quickly charges the 5Ah battery packs, allowing users to minimise downtime. Its compatibility with multiple packs ensures that users can always have charged batteries ready for use.

What design elements contribute to the drill’s ease of use in tight spaces?


The cordless design allows for greater flexibility, while its compact and lightweight form factor enables easy manoeuvrability in confined areas, thus improving access during installation or repair work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy