Avery Label. Quantity: 150 Per Pack
- RS Stock No.:
- 778-402
- Mfr. Part No.:
- ETISOLUB.UK
- Manufacturer:
- Avery
Subtotal (1 box of 150 units)*
€13.99
(exc. VAT)
€17.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €13.99 | €0.093 |
*price indicative
- RS Stock No.:
- 778-402
- Mfr. Part No.:
- ETISOLUB.UK
- Manufacturer:
- Avery
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Label | |
| Text Colour | Blue | |
| Background Colour | White | |
| Quantity Per Package | 150Per Pack | |
| Length | 40mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Label | ||
Text Colour Blue | ||
Background Colour White | ||
Quantity Per Package 150Per Pack | ||
Length 40mm | ||
Width 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Wash Off Food Traceability Labels provide a reliable solution for professional catering hygiene and inventory management. These specialised labels simplify the FIFO process while ensuring storage containers remain pristine and free from unsanitary adhesive buildup.
Dissolves completely in water
Zero sticky residue remains
Pre-printed traceability fields
Fridge and freezer safe
One hundred and fifty labels
Related links
- TE Connectivity Adhesive Assortment-English-. Quantity: 150 Per Pack
- RS PRO Pre-Printed Label. Quantity: 1 Per Pack
- WAGO Pre-Printed Label. Quantity: 100 Per Pack
- WAGO Pre-Printed Label. Quantity: 1000 Per Pack
- WAGO Pre-Printed Label. Quantity: 500 Per Pack
- Dymo Adhesive Pre-Printed Label. Quantity: 1500 Per Pack
- Dymo Adhesive Pre-Printed Label. Quantity: 400 Per Pack
- WAGO Adhesive Pre-Printed Label. Quantity: 1 Per Pack
