Idento Adhesive Pre-Printed Adhesive Label. Quantity: 10 Per Pack
- RS Stock No.:
- 288-1047
- Mfr. Part No.:
- GKE06
- Manufacturer:
- Idento
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-1047
- Mfr. Part No.:
- GKE06
- Manufacturer:
- Idento
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idento | |
| Fixing Type | Adhesive | |
| Product Type | Pre-Printed Adhesive Label | |
| Text Colour | Blue, White, Red | |
| Background Colour | White | |
| Quantity Per Package | 10Per Pack | |
| Length | 45mm | |
| Width | 30mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Idento | ||
Fixing Type Adhesive | ||
Product Type Pre-Printed Adhesive Label | ||
Text Colour Blue, White, Red | ||
Background Colour White | ||
Quantity Per Package 10Per Pack | ||
Length 45mm | ||
Width 30mm | ||
Standards/Approvals RoHS, REACH | ||
Device and calibration labels
Labels for internal organization and quality control
Supplied in boxes containing 10 labels and typewriter border
Related links
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 500 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 100 Per Pack
- SES Sterling Adhesive Pre-Printed Adhesive Label. Quantity: 1 Per Pack
- Siemens Adhesive Pre-Printed Adhesive Label. Quantity: 100 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 350 Per Pack
- Rubbermaid Commercial Products Pre-Printed Adhesive & Magnetic Label. Quantity: 10 Per Pack
