Brady Adhesive Pre-Printed Adhesive Label. Quantity: 350 Per Pack

Subtotal (350 units, in boxes of 350)*

€140.42

(exc. VAT)

€172.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€140.42€0.401

*price indicative

RS Stock No.:
222-887
Mfr. Part No.:
WO F INSTR.CONTR. 38X16MM B-500
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Fixing Type

Adhesive

Product Type

Pre-Printed Adhesive Label

Text Colour

White, Green

Background Colour

Green, White

Quantity Per Package

350Per Pack

Length

38mm

Width

16mm

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
BE

Pre-printed check list labels


Check list labels with a standard permanent marker for clean, clear and accurate marking.

Tear-resistant and laminated with adhesive back. Size 16 x 38 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy