Brady Pre-Printed 148 x 75 Label. Quantity: 10 Per Pack
- RS Stock No.:
- 305-8608
- Mfr. Part No.:
- TAG-F-TESTE-75X150MM
- Manufacturer:
- Brady
Subtotal (1 bag of 10 units)*
€31.79
(exc. VAT)
€39.10
(inc. VAT)
In Stock
- 520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €3.179 | €31.79 |
*price indicative
- RS Stock No.:
- 305-8608
- Mfr. Part No.:
- TAG-F-TESTE-75X150MM
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Pre-Printed 148 x 75 Label | |
| Fixing Type | Tie | |
| Text Colour | Green | |
| Background Colour | White | |
| Quantity Per Package | 10Per Pack | |
| Length | 148mm | |
| Width | 75mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Pre-Printed 148 x 75 Label | ||
Fixing Type Tie | ||
Text Colour Green | ||
Background Colour White | ||
Quantity Per Package 10Per Pack | ||
Length 148mm | ||
Width 75mm | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Checklist labels
These labels have been designed to clearly indicate the status of work progress, reducing the risk of errors and providing operators with clear and accurate instructions.
Very durable labels, resistant to oil and dirt and made of polypropylene.
Dimensions: 148 x 75 mm. Supplied in packs of 10 labels.
Related links
- Idento Adhesive Pre-Printed Adhesive Label. Quantity: 10 Per Pack
- Rubbermaid Commercial Products Pre-Printed Adhesive & Magnetic Label. Quantity: 10 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 100 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 500 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 350 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50
