- RS Stock No.:
- 340-5486
- Mfr. Part No.:
- Y166820
- Manufacturer:
- Brady
110 In stock for delivery within 2 working days
Added
Price 1 Bag of 50
€11.36
(exc. VAT)
€13.97
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 9 | €11.36 | €0.227 |
10 - 19 | €10.88 | €0.218 |
20 + | €10.53 | €0.211 |
*price indicative |
- RS Stock No.:
- 340-5486
- Mfr. Part No.:
- Y166820
- Manufacturer:
- Brady
Legislation and Compliance
Product Details
Two-colour Vinyl Cloth
Self-adhesive vinyl cloth labels
Pre-titled legends and space for own text
Use ball-point pen, typewriter or spirit based inks
Supplied on cards
Pre-titled legends and space for own text
Use ball-point pen, typewriter or spirit based inks
Supplied on cards
Specifications
Attribute | Value |
---|---|
Fixing Type | Adhesive |
Text Colour | Green, White |
Pack Quantity | 50 |
Length | 38mm |
Width | 38mm |