Brady Adhesive Pre-Printed Adhesive Label. Quantity: 500 Per Pack
- RS Stock No.:
- 539-5959
- Mfr. Part No.:
- 805534
- Manufacturer:
- Brady
Subtotal (1 box of 500 units)*
€110.86
(exc. VAT)
€136.36
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €110.86 | €0.222 |
*price indicative
- RS Stock No.:
- 539-5959
- Mfr. Part No.:
- 805534
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Pre-Printed Adhesive Label | |
| Fixing Type | Adhesive | |
| Text Colour | White | |
| Background Colour | Black | |
| Quantity Per Package | 500Per Pack | |
| Length | 15mm | |
| Width | 20mm | |
| Standards/Approvals | EU, WEEE | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Pre-Printed Adhesive Label | ||
Fixing Type Adhesive | ||
Text Colour White | ||
Background Colour Black | ||
Quantity Per Package 500Per Pack | ||
Length 15mm | ||
Width 20mm | ||
Standards/Approvals EU, WEEE | ||
- COO (Country of Origin):
- BE
WEEE Labels
As from 13/08/05, all electrical and electronic equipment sold in the EU has to be labelled to conform to the EU WEEE Directive
High chemical resistance and strong adhesive labels
Will remain in place and be readable for the lifetime of the equipment ensuring compliance with the Directive
Related links
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 500 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 350 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 100 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50
- RS PRO Adhesive Pre-Printed Adhesive Label-CE-. Quantity: 500 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-ACCEPTED-. Quantity: 120 Per Pack
