Brady Adhesive Pre-Printed Adhesive Label-Do Not Use-. Quantity: 120 Per Pack

Subtotal (1 bag of 120 units)*

€38.80

(exc. VAT)

€47.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€38.80€0.323

*price indicative

RS Stock No.:
419-0731
Mfr. Part No.:
Y192614
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Fixing Type

Adhesive

Product Type

Pre-Printed Adhesive Label

Text Colour

White, Red

Background Colour

Red, White

Quantity Per Package

120Per Pack

Length

38mm

Width

15mm

Text Message

Do Not Use

Standards/Approvals

No

Extra Aggressive Adhesive Write-On


Metal or white vinyl labels

For rough/powder coated surfaces

Also for dirty/demanding surfaces and manufacturing environments

Use indelible pen stock no. 419-0775 to write on these labels

Pen also ideal for other shiny surfaces

Each label 38 x 16 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy