SMC R 1/8 in Pressure Gauge, 42 mm, 0.2 MPa

Subtotal (1 unit)*

€79.44

(exc. VAT)

€97.71

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.44

*price indicative

RS Stock No.:
456-768
Mfr. Part No.:
G46-2-01-SRB
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Pressure Measurement

0.2MPa

Product Type

Pressure Gauge

Minimum Pressure Measurement

0MPa

Connection Size

R 1/8 in

Connection Type

Type R

Series

G46

Case Material

Aluminium

Connection Location

Back side Thread

Dial Size

42mm

Standards/Approvals

RoHS

The SMC pressure gauge is designed for reliability and precision in various pneumatic applications. Constructed with durable materials, its robust design ensures longevity, while the clear cover provides easy visibility of pressure readings. The specially engineered brass Bourdon tube, combined with comprehensive sealing features, allows for effective use in non-corrosive environments. Its indication precision is ±3% F.S., making it an excellent choice for applications requiring high accuracy. With an emphasis on user safety and efficiency, this pressure gauge caters to standards that make it suitable for various industrial settings, reflecting a commitment to quality and performance.

Durable zinc die-cast case ensures longevity even in demanding conditions

The polycarbonate clear cover provides enhanced visibility of readings

Designed with a Bourdon tube that optimises gauge performance

Indicates accurately with an impressive precision of ±3% F.S

Lightweight design allows for easy installation and handling

Features a variety of connection options to suit different setups

Ideal for air fluid applications, aligning with specific industry needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy