SMC R 1/4 in Pressure Gauge, 42 mm, 0.4 MPa
- RS Stock No.:
- 456-773
- Mfr. Part No.:
- G46-4-02-SRB
- Manufacturer:
- SMC
Subtotal (1 unit)*
€77.66
(exc. VAT)
€95.52
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.66 |
*price indicative
- RS Stock No.:
- 456-773
- Mfr. Part No.:
- G46-4-02-SRB
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0.4MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/4 in | |
| Connection Type | Type R | |
| Series | G46 | |
| Case Material | Aluminium | |
| Connection Location | Back side Thread | |
| Dial Size | 42mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0.4MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/4 in | ||
Connection Type Type R | ||
Series G46 | ||
Case Material Aluminium | ||
Connection Location Back side Thread | ||
Dial Size 42mm | ||
Standards/Approvals RoHS | ||
The SMC pressure gauge is the ideal solution for precise air pressure monitoring in various applications. Designed with a back side thread type, this model boasts a robust and durable construction that effectively withstands rigorous industrial conditions. Featuring an indication precision of ±3% full scale, it ensures reliable performance and accuracy for critical processes. The clear polycarbonate cover enhances visibility while also protecting the internal mechanisms, making it suitable for environments where precision is paramount. With exceptional resistance to corrosion, it is well-suited for use in scenarios where fluid compatibility is crucial, ensuring minimal maintenance and long service life. Whether employed in manufacturing or process industries, this gauge enhances operational efficiency by providing timely and precise pressure readings.
Offers ±3% full span indication precision for reliable readings
Constructed from durable materials to withstand harsh environments
Clear polycarbonate cover protects the gauge and allows easy monitoring
Features a back side thread type for easy installation
Corrosion-resistant design enhances longevity and reliability
Ideal for a range of applications requiring consistent performance
