SMC R 1/4 in Pressure Gauge, 42 mm, 0.2 MPa
- RS Stock No.:
- 456-770
- Mfr. Part No.:
- G46-2-02-SRB
- Manufacturer:
- SMC
Subtotal (1 unit)*
€79.49
(exc. VAT)
€97.77
(inc. VAT)
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.49 |
*price indicative
- RS Stock No.:
- 456-770
- Mfr. Part No.:
- G46-2-02-SRB
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0.2MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/4 in | |
| Connection Type | Type R | |
| Series | G46 | |
| Case Material | Aluminium | |
| Connection Location | Back side Thread | |
| Dial Size | 42mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0.2MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/4 in | ||
Connection Type Type R | ||
Series G46 | ||
Case Material Aluminium | ||
Connection Location Back side Thread | ||
Dial Size 42mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge is engineered specifically for precision measurements in air applications, ensuring reliable performance and robust construction. The gauge offers an exceptional level of accuracy with an indication precision of ±3% F.S. This model features a durable clear polycarbonate cover, providing visibility of the readings while safeguarding against environmental factors. Designed for back side thread installations, it integrates seamlessly into various systems, making it a versatile choice for your pneumatic needs. Its zinc die-cast case not only contributes to its strength but also includes a black melamine surface treatment for enhanced durability. The gauge is suitable for both general use and more specific applications, ensuring that you maintain optimal operational efficiency.
Designed to withstand the rigours of industrial environments
A clear cover prevents dust accumulation while ensuring the dial is visible
Zinc die-cast construction enhances resistance to corrosion
Compatible with a range of pressure measurement applications
Employs a Bourdon tube mechanism for reliable pressure readings
M5 female thread option available for flexible installation
