SMC R 1/8 in Pressure Gauge, 53 mm, 0.4 MPa
- RS Stock No.:
- 456-772
- Mfr. Part No.:
- G46-4-01-C
- Manufacturer:
- SMC
Subtotal (1 unit)*
€14.57
(exc. VAT)
€17.92
(inc. VAT)
Limited stock
- 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.57 |
*price indicative
- RS Stock No.:
- 456-772
- Mfr. Part No.:
- G46-4-01-C
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 0.4MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | G46 | |
| Case Material | Aluminium | |
| Connection Location | Back side Thread | |
| Dial Size | 53mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 0.4MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series G46 | ||
Case Material Aluminium | ||
Connection Location Back side Thread | ||
Dial Size 53mm | ||
Standards/Approvals RoHS | ||
The SMC pressure gauge is designed for precision applications, where accurate and reliable pressure readings are paramount. Offering a robust construction with an aluminium die-cast case and a clear polycarbonate cover, it not only provides durability but also visibility. The gauge is specifically calibrated to handle air with a full-scale precision of ±3%, ensuring consistent performance even in demanding environments. Its adaptable threaded port allows easy integration into various systems, supporting both R 1/8 and R 1/4 connections. This model exemplifies the perfect balance between functionality and durability, making it an essential component for industrial setups requiring meticulous pressure monitoring.
Constructed from high-quality aluminium for enhanced durability
The clear polycarbonate cover offers superior visibility of the readings
Engineered to display pressures accurately under various conditions
Compatible with multiple mounting configurations for versatile installation
Designed to operate seamlessly with air, ensuring broad applicability
Equipped with a Bourdon tube for reliable measurement performance
Testing procedures ensure calibration accuracy for critical operations
The lightweight design facilitates easy handling and installation
