SMC R 1/8 in Pressure Gauge, 53 mm, 0.7 MPa
- RS Stock No.:
- 456-774
- Mfr. Part No.:
- G46-7-01M-C
- Manufacturer:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 456-774
- Mfr. Part No.:
- G46-7-01M-C
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0.7MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | G46 | |
| Case Material | Aluminium | |
| Dial Size | 53mm | |
| Connection Location | Back side Thread | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0.7MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series G46 | ||
Case Material Aluminium | ||
Dial Size 53mm | ||
Connection Location Back side Thread | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge designed for general purpose applications exemplifies reliability and precision. Manufactured by an industry leader, this product features a robust rolled steel case that is both aesthetically pleasing and highly functional, making it suitable for a variety of environments. With its compact size and back side thread configuration, this gauge is ideal for installations where space is at a premium. Its glass clear cover ensures visibility of the readings while safeguarding the inner components against external impact. The gauge is tailored for air as a fluid medium, providing essential functions across diverse settings.
Compact design allows for installation in tight spaces
Constructed with a durable rolled steel case for enhanced longevity
Clear glass cover provides excellent visibility of pressure readings
Designed specifically for air, ensuring compatibility with various pneumatic systems
Robust pressure indication accuracy promotes confidence in measurement
Back side thread allows for flexible installation options
Low mass enhances ease of handling during installation
Engineered to prevent excessive tightening during mounting, reducing risk of damage
Offers easy compatibility for various applications in industrial settings
