- RS Stock No.:
- 192-6113
- Mfr. Part No.:
- 5K4-10
- Manufacturer:
- SMC
3 In stock, please allow up to 5 working days for delivery
Added
Price Each
€127.64
(exc. VAT)
€157.00
(inc. VAT)
Units | Per unit |
1 + | €127.64 |
- RS Stock No.:
- 192-6113
- Mfr. Part No.:
- 5K4-10
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panel and Back Mount Connection
Gauges with a visual display and panel or back mount connection.
Panel Mount or Back Mount connection
2 Pressure ranges
1/8 or 1/4 connection
40 or 50 mm diameter face
2 Pressure ranges
1/8 or 1/4 connection
40 or 50 mm diameter face
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 10bar |
Minimum Pressure Measurement | 1bar |
Mounting Type | Back Entry |
Display Type | Analogue |
Gauge Outside Diameter | 50mm |
Calibrated | UKAS |
- RS Stock No.:
- 192-6113
- Mfr. Part No.:
- 5K4-10
- Manufacturer:
- SMC