SMC, 42.5 mm M5 Female, R Thread Pressure Gauge, 0 kPa, RSCAL

Subtotal (1 unit)*

€90.53

(exc. VAT)

€111.35

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 6 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.53

*price indicative

RS Stock No.:
192-6262
Mfr. Part No.:
GZ46-K-02
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Gauge

Maximum Pressure Measurement

0kPa

Minimum Pressure Measurement

-100kPa

Connection Type

M5 Female, R Thread

Accuracy

3 %

Series

GZ46

Case Material

Rolled Steel (Black Melamine Painted)

Dial Size

42.5mm

Connection Location

Bottom Entry

Standards/Approvals

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
JP

GZ46 Vacuum Manometer


Rear central connection.

Coloured dial divided into three zones for easy reading.

Measurement displayed in kPa.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy