SMC, 42.5 mm M5 Female, R Thread Pressure Gauge, 0 kPa, UKAS
- RS Stock No.:
- 192-6263
- Mfr. Part No.:
- GZ46-K-02
- Manufacturer:
- SMC
Subtotal (1 unit)*
€121.85
(exc. VAT)
€149.88
(inc. VAT)
Limited stock
- 6 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.85 |
*price indicative
- RS Stock No.:
- 192-6263
- Mfr. Part No.:
- GZ46-K-02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0kPa | |
| Minimum Pressure Measurement | -100kPa | |
| Accuracy | 3 % | |
| Connection Type | M5 Female, R Thread | |
| Series | GZ46 | |
| Case Material | Rolled Steel (Black Melamine Painted) | |
| Connection Location | Bottom Entry | |
| Dial Size | 42.5mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0kPa | ||
Minimum Pressure Measurement -100kPa | ||
Accuracy 3 % | ||
Connection Type M5 Female, R Thread | ||
Series GZ46 | ||
Case Material Rolled Steel (Black Melamine Painted) | ||
Connection Location Bottom Entry | ||
Dial Size 42.5mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
GZ46 Vacuum Manometer
Rear central connection.
Coloured dial divided into three zones for easy reading.
Measurement displayed in kPa.
