SMC, 42.5 mm R 1/8 in Female Thread Pressure Gauge, 0 kPa
- RS Stock No.:
- 281-0728
- Mfr. Part No.:
- GZ46-K-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
€15.86
(exc. VAT)
€19.51
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.86 |
*price indicative
- RS Stock No.:
- 281-0728
- Mfr. Part No.:
- GZ46-K-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0kPa | |
| Minimum Pressure Measurement | -100kPa | |
| Connection Size | R 1/8 in | |
| Connection Type | Female Thread | |
| Series | GZ46 | |
| Case Material | Rolled Steel | |
| Connection Location | Back side Thread | |
| Dial Size | 42.5mm | |
| Maximum Operating Temperature | 23°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0kPa | ||
Minimum Pressure Measurement -100kPa | ||
Connection Size R 1/8 in | ||
Connection Type Female Thread | ||
Series GZ46 | ||
Case Material Rolled Steel | ||
Connection Location Back side Thread | ||
Dial Size 42.5mm | ||
Maximum Operating Temperature 23°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pressure gauge is a crucial component in various applications.
Fluid air
Weight 0.078 kg
