SMC M5 Female Analogue Pressure Gauge 10bar Back Entry 42.5mm Outside Diameter
- RS Stock No.:
- 270-2864
- Mfr. Part No.:
- G46-10-02M-C
- Manufacturer:
- SMC
Subtotal (1 unit)*
€17.53
(exc. VAT)
€21.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €17.53 |
*price indicative
- RS Stock No.:
- 270-2864
- Mfr. Part No.:
- G46-10-02M-C
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Maximum Pressure Measurement | 10bar | |
Minimum Pressure Measurement | 0MPa | |
Mounting Type | Back Entry | |
Display Type | Analogue | |
Connection Size | M5 Female | |
Gauge Outside Diameter | 42.5mm | |
Select all | ||
---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0MPa | ||
Mounting Type Back Entry | ||
Display Type Analogue | ||
Connection Size M5 Female | ||
Gauge Outside Diameter 42.5mm | ||
Related links
- SMC R 1/4 Analogue Pressure Gauge 10bar Back Entry 42.5mm Outside Diameter
- SMC R 1/4 Analogue Pressure Gauge 1mPa Panel 42.5mm Outside Diameter
- SMC R 1/8 Analogue Pressure Gauge 10bar Back Entry 42.5mm Outside Diameter
- SMC R 1/8 Analogue Pressure Gauge 2bar Back Entry 42.5mm Outside Diameter
- SMC R(PT) 1/4 Analogue Pressure Gauge 2bar Back Entry 42.5mm Outside Diameter
- SMC R(PT) 1/4 Analogue Pressure Gauge 7bar Back Entry 42.5mm Outside Diameter
- SMC Analogue Pressure Gauge 1MPa Back Entry 42.5mm Outside Diameter
- SMC R 1/8 Analogue Pressure Gauge 1MPa Back Entry 42.5mm Outside Diameter