WIKA, 63 mm G 1/4 Male Pressure Gauge, 16 bar, UKAS
- RS Stock No.:
- 911-6836
- Mfr. Part No.:
- 7075554
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€144.68
(exc. VAT)
€177.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €144.68 |
*price indicative
- RS Stock No.:
- 911-6836
- Mfr. Part No.:
- 7075554
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/4 | |
| Connection Type | Male | |
| Series | 213.53 | |
| Case Material | Stainless Steel | |
| Dial Colour | Black | |
| Dial Size | 63mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ANSI/B1.20.1, ASME B40.100, PAC Ukraine, PAC Kazakhstan, PAC Uzbekistan, Pressure Equipment Directive (PED), UKCA, PAC China, MChS, ISO 7, EN 837-1, DNV GL, CRN | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/4 | ||
Connection Type Male | ||
Series 213.53 | ||
Case Material Stainless Steel | ||
Dial Colour Black | ||
Dial Size 63mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ANSI/B1.20.1, ASME B40.100, PAC Ukraine, PAC Kazakhstan, PAC Uzbekistan, Pressure Equipment Directive (PED), UKCA, PAC China, MChS, ISO 7, EN 837-1, DNV GL, CRN | ||
Calibrated UKAS | ||
RoHS Status: Exempt
63mm Diameter Pressure Gauges - Back Entry
Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.
Vibration and Shock Resistant
Sturdy Design
Scale Ranges 0-1000 Bar
Approvals
German Lloyd and Gosstandart
