Honeywell Technologies ABPMANV030PG2A3 Pressure SensorBoard 6 SMT
- RS Stock No.:
- 211-9902
- Mfr. Part No.:
- ABPMANV030PG2A3
- Manufacturer:
- Honeywell Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.60
(exc. VAT)
€43.79
(inc. VAT)
In Stock
- Plus 582 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €35.60 |
| 10 - 24 | €30.05 |
| 25 - 44 | €29.30 |
| 45 + | €28.56 |
*price indicative
- RS Stock No.:
- 211-9902
- Mfr. Part No.:
- ABPMANV030PG2A3
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 1724kPa | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 30 psi | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Length | 7.3mm | |
| Height | 10.63mm | |
| Width | 6.3mm | |
| Series | ABP | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 1724kPa | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 30 psi | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Length 7.3mm | ||
Height 10.63mm | ||
Width 6.3mm | ||
Series ABP | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
Honeywell ABP Series Gauge Pressure Sensor, 30psi Maximum Operating Pressure, ±0.25 % Accuracy - ABPMANV030PG2A3
This gauge pressure sensor is a Compact board-mounted transducer designed to measure pressure relative to ambient for industrial and medical systems. It provides a ratiometric analogue or 12-bit digital output and is temperature-compensated via an on-board ASIC to deliver stable readings across its operating span. The device is suitable for dry gases or, with an optional gel coating, for non-corrosive liquids and condensation-prone environments. It is manufactured to ISO 9001 standards and meets RoHS requirements.
Features and Benefits:
• ±0.25% accuracy to improve measurement resolution
• Operates from -40°C to +85°C for broad environments
• Outputs at up to 2kHz digital and 1kHz analogue for fast sampling
• Low-power sleep mode reduces current to microamp levels
• Supports liquid-media option for wet/wet differential sensing
• Meets food-safety approvals including BPA Free LFGB NSF-169
• Operates from -40°C to +85°C for broad environments
• Outputs at up to 2kHz digital and 1kHz analogue for fast sampling
• Low-power sleep mode reduces current to microamp levels
• Supports liquid-media option for wet/wet differential sensing
• Meets food-safety approvals including BPA Free LFGB NSF-169
Applications
• Suitable for CPAP and ventilator pressure monitoring
• Ideal for pneumatic control and valve position feedback
• Used with blood analysis and patient monitoring systems
• Can be used for HVAC transmitter and process gas monitoring
• Suitable for consumer appliances such as coffee makers
• Ideal for pneumatic control and valve position feedback
• Used with blood analysis and patient monitoring systems
• Can be used for HVAC transmitter and process gas monitoring
• Suitable for consumer appliances such as coffee makers
What pressure range does it support for gauge sensing?
It supports gauge ranges up to 30 psi for common low-pressure applications.
Which media can be connected directly to the pressure port?
Dry non-corrosive gases are acceptable, a silicone-based gel option permits non-corrosive liquids and exposure to condensation.
How is electrical interfacing arranged for digital protocols?
Digital outputs are available as I2C or SPI-compatible 12-bit formats with defined pinouts for SDA/SCL or MISO/SCLK.
What environmental temperatures can it operate within?
The operating temperature range spans −40 to 85°C while compensated performance is specified over 0°C to 50°C.
How does the product support surface-mount PCB assembly?
It is offered in SMT and leadless SMT packages and meets J-STD-020E Moisture Sensitivity Level 2 for solder reflow.
Related links
- Honeywell Technologies ABPMANV030PG2A3 Pressure SensorBoard 6 SMT
- Honeywell Technologies Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMRRV015PDAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMANV060PGAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies HSCMRRD005NDAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMANV015PG2A3 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMRRV001PDAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMRRV001PD2A3 Pressure SensorBoard 6 SMT
