Honeywell Technologies HSCMRRN002NDSA3 Differential Pressure SensorSurface 8 SMT
- RS Stock No.:
- 214-1467
- Mfr. Part No.:
- HSCMRRN002NDSA3
- Manufacturer:
- Honeywell
Subtotal (1 unit)*
€53.98
(exc. VAT)
€66.40
(inc. VAT)
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.98 |
*price indicative
- RS Stock No.:
- 214-1467
- Mfr. Part No.:
- HSCMRRN002NDSA3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Differential Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 2 in/H2O | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 13.75mm | |
| Width | 13.3mm | |
| Series | HSC | |
| Maximum Output Voltage | 6V | |
| Minimum Operating Pressure | -2in/H2O | |
| Automotive Standard | No | |
| Minimum Output Voltage | -0.30V | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Differential Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 2 in/H2O | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 13.75mm | ||
Width 13.3mm | ||
Series HSC | ||
Maximum Output Voltage 6V | ||
Minimum Operating Pressure -2in/H2O | ||
Automotive Standard No | ||
Minimum Output Voltage -0.30V | ||
Minimum Operating Temperature -20°C | ||
Honeywell HSC Series Differential Pressure Sensor, ±0.25% Accuracy -2 to 2in/H2O Operating Pressure - HSCMRRN002NDSA3
This differential pressure sensor measures small pressure differences for control and monitoring in low-pressure environments. It operates from a low-voltage supply and provides an analogue output proportional to pressure, suitable for integration onto populated boards. The device is intended for sectors requiring precise, Compact pressure measurement across modest temperature ranges.
Features and Benefits:
• ±0.25% accuracy provides precise control and monitoring
• 3.3V to 5V supply range enables flexible system integration
• -2 to 2in/H2O span detects minute pressure differentials
• Dual radial barbed ports allow straightforward tubing connections
• SMT 8-pin surface-mount package supports Compact PCB designs
• 3.3V to 5V supply range enables flexible system integration
• -2 to 2in/H2O span detects minute pressure differentials
• Dual radial barbed ports allow straightforward tubing connections
• SMT 8-pin surface-mount package supports Compact PCB designs
Applications
• Suitable for medical ventilation and patient monitoring systems
• Ideal for HVAC airflow and filter differential checks
• Used with cleanroom pressure control loops
• Can be used for leak detection in low-pressure systems
• Ideal for HVAC airflow and filter differential checks
• Used with cleanroom pressure control loops
• Can be used for leak detection in low-pressure systems
What electrical output range can I expect from this device?
The sensor produces an analogue voltage output that spans from -0.30V up to 6V depending on pressure and supply conditions.
What environmental temperatures will the device tolerate during operation?
It is rated to function between -20°C and 85°C, covering typical indoor and light industrial settings.
How does the package style affect PCB assembly?
The component is supplied in an SMT format with surface mounting and an 8-pin footprint designed for automated placement and soldering.
What measurement principle does the sensor use to detect pressure?
It employs a piezoresistive sensing element to convert differential pressure into a proportional electrical signal.
Related links
- Honeywell Technologies HSCMRRN002NDSA3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRRD010MD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies HSCMRRN100MD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies HSCMRRN060PDSA3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRRV015PD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRRN100MDSA3 Differential Pressure SensorSurface 8 SMT
- Wurth Elektronik 2513130815401 Differential Pressure SensorSurface 8 SMT
