Honeywell Technologies HSCMRNN030PA2A3 Pressure SensorBoard 8 SMT
- RS Stock No.:
- 226-9678
- Mfr. Part No.:
- HSCMRNN030PA2A3
- Manufacturer:
- Honeywell
Subtotal (1 box of 50 units)*
€2,176.45
(exc. VAT)
€2,677.05
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €43.529 | €2,176.45 |
*price indicative
- RS Stock No.:
- 226-9678
- Mfr. Part No.:
- HSCMRNN030PA2A3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 413kPa | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 206 kPa | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | +85°C | |
| Series | HSC | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Length | 10mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 413kPa | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 206 kPa | ||
Maximum Supply Voltage 5V | ||
Port Type Single Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature +85°C | ||
Series HSC | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Length 10mm | ||
Height 13.75mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, 3.3V Minimum Supply Voltage, 206kPa Maximum Operating Pressure - HSCMRNN030PA2A3
This pressure sensor is a piezoresistive board-mounted transducer designed to measure absolute, gage or differential pressure in non-corrosive, non-ionic gases and select liquids. It provides either a ratiometric analogue output or a 12-14-bit digital interface, and is fully calibrated with on-board ASIC compensation for offset, sensitivity, temperature effects and non-linearity. The device is suitable for board-level integration on PCB assemblies and operates across a wide temperature range for demanding industrial and automotive contexts.
Features and Benefits:
• ±0.25% accuracy reduces system-level calibration effort
• 3.3V or 5.0V operation allows direct microcontroller interfacing
• Update rates up to 1 kHz analogue and 2 kHz digital enable fast response
• Low power consumption under 10 mW supports battery operation
• SMT and board-mount packages simplify PCB placement
• Single radial barbed port option eases fluid-port connection
• 3.3V or 5.0V operation allows direct microcontroller interfacing
• Update rates up to 1 kHz analogue and 2 kHz digital enable fast response
• Low power consumption under 10 mW supports battery operation
• SMT and board-mount packages simplify PCB placement
• Single radial barbed port option eases fluid-port connection
Applications
• Suitable for medical respiratory monitoring equipment
• Ideal for HVAC filter-clog detection systems
• Used with gas flow instrumentation and chromatography
• Can be used for automotive sensors complying with ISO 9001 processes
• Suitable for portable battery-powered environmental monitors
• Ideal for HVAC filter-clog detection systems
• Used with gas flow instrumentation and chromatography
• Can be used for automotive sensors complying with ISO 9001 processes
• Suitable for portable battery-powered environmental monitors
What supply voltages are supported?
The device operates from a single supply of 3.3V or 5.0V and is ratiometric to that supply.
Which media can be measured safely?
It is intended for non-corrosive, non-ionic gases, liquid media option available for ranges ≥40mbar.
How is temperature compensation handled?
An on-board ASIC performs calibration and compensation across the compensated temperature range for offset, sensitivity and non-linearity.
What package and port options exist for PCB mount?
It is available as an 8-pin SMT or other board-mount packages with single radial barbed port variants.
What operating temperature range is supported?
The sensor functions across an operating temperature range from -20°C to 85°C.
Related links
- Honeywell Technologies HSCMRNN030PA2A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRND030PD3A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRD006MGAA5 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMANV001BA2A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRD100PDSA3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRN001ND2A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRD002NDAA5 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMAND150PA4A3 Pressure SensorBoard 8 SMT
