Infineon KP236XTMA1 Barometric Pressure SensorSurface 8 DSOF

Get a bulk buy discount

Add 3000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

€4,590.00

(exc. VAT)

€5,640.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 1500€3.06€4,590.00-
3000 - 3000€2.944€4,416.003%
4500 +€2.904€4,356.005%

*price indicative

RS Stock No.:
229-1873
Mfr. Part No.:
KP236XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Barometric Pressure Sensor

Maximum Overload Pressure

600kPa

Product Type

Barometric Pressure Sensor

Typical Sensitivity

53.3mV/kPa

Mount Type

Surface

Package Type

DSOF

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Operating Pressure

115 kPa

Accuracy

±1 kPa

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Series

KP236XTMA1

Width

2.8mm

Standards/Approvals

RoHS

Maximum Output Voltage

4.85V

Length

7mm

Height

7mm

Minimum Operating Pressure

40kPa

Minimum Operating Temperature

-40°C

Minimum Output Voltage

100mV

Automotive Standard

AEC-Q101

Infineon KP236XTMA1 Series Barometric Pressure Sensor, 40 to 115kPa Operating Range, ±1kPa Accuracy - KP236XTMA1


This barometric pressure sensor measures atmospheric pressure for electronic control systems and instrumentation. It operates across a practical pressure band suitable for environmental sensing and supports automotive applications with a supply voltage range compatible with common vehicle electronics. The device is offered in a Compact surface‑mounted package and is approved for restricted substance requirements.

Features and Benefits:


• ±1kPa accuracy for precise pressure readings
• 4.5V to 5.5V supply compatibility enabling automotive integration
• 53.3mV/kPa sensitivity for straightforward analogue interpretation
• Surface‑mount DSOF package reducing assembly time
• -40°C to 125°C thermal tolerance for wide‑temperature operation

Applications


• Suitable for engine management pressure compensation
• Ideal for altitude measurement in navigation units
• Used for cabin pressure monitoring systems
• Can be used for environmental data‑logging devices
• Used with vehicle sensors requiring automotive qualification

What pin count does the device provide?


It uses an 8‑pin configuration to Interface with control electronics.

What are the device output voltage limits?


The output spans from 0.1V minimum to 4.85V maximum under specified conditions.

What mechanical form factor is offered for PCB mounting?


The sensor is supplied in a DSOF package designed for surface mounting.

What temperature extremes can it endure?


It is rated to operate from -40°C up to 125°C.

Which automotive qualification supports vehicle use?


It meets AEC‑Q101 guidelines suitable for automotive component deployment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy