Infineon KP215F1701XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€3.55

(exc. VAT)

€4.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,366 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€3.55-
50 - 99€3.1212%
100 - 249€3.0514%
250 - 499€2.9616%
500 +€2.8918%

*price indicative

Packaging Options:
RS Stock No.:
259-1566
Mfr. Part No.:
KP215F1701XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Absolute Pressure Sensor

Sensor Type

Absolute Pressure Sensor

Typical Sensitivity

40.5mV/kPa

Mount Type

Surface

Package Type

PG-DSOF-8-16

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Operating Pressure

115 kPa

Accuracy

±1.4 %

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

140°C

Standards/Approvals

RoHS

Maximum Output Voltage

4.65V

Series

MAP

Length

7mm

Height

2.8mm

Minimum Operating Pressure

10kPa

Automotive Standard

AEC

Minimum Operating Temperature

-40°C

Minimum Output Voltage

400mV

The Infineon miniaturized analogue manifold air pressure sensor IC based on a capacitive principle. It is surface micro machined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts a pressure into an analogue output signal. The calibrated transfer function converts a pressure of 10 kPa to 115 kPa into a voltage range of 0.4 V to 4.65 V. The chip is packaged in a “green” SMD housing. The sensor has been primarily developed for measuring manifold air pressure, but can also be used in other application fields. The high accuracy and the high sensitivity of the device makes it a perfect fit for advanced automotive applications as well as in industrial and consumer applications.

High precision pressure sensing (± 1.4 kPa)

Ratio metric analogue output

Large temperature range (-40 °C to 140 °C)

Broken wire detection

Clamping

Automotive qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy