Infineon KP236XTMA1 Barometric Pressure SensorSurface 8 DSOF
- RS Stock No.:
- 229-1874
- Mfr. Part No.:
- KP236XTMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 2 units)*
€9.60
(exc. VAT)
€11.80
(inc. VAT)
- 74 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €4.80 | €9.60 |
| 10 - 98 | €4.40 | €8.80 |
| 100 - 248 | €4.06 | €8.12 |
| 250 - 498 | €3.775 | €7.55 |
| 500 + | €3.665 | €7.33 |
*price indicative
- RS Stock No.:
- 229-1874
- Mfr. Part No.:
- KP236XTMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Barometric Pressure Sensor | |
| Maximum Overload Pressure | 600kPa | |
| Product Type | Barometric Pressure Sensor | |
| Typical Sensitivity | 53.3mV/kPa | |
| Mount Type | Surface | |
| Package Type | DSOF | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Operating Pressure | 115 kPa | |
| Accuracy | ±1 kPa | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Height | 7mm | |
| Standards/Approvals | RoHS | |
| Width | 2.8mm | |
| Series | KP236XTMA1 | |
| Length | 7mm | |
| Maximum Output Voltage | 4.85V | |
| Minimum Operating Pressure | 40kPa | |
| Automotive Standard | AEC-Q101 | |
| Minimum Output Voltage | 100mV | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Barometric Pressure Sensor | ||
Maximum Overload Pressure 600kPa | ||
Product Type Barometric Pressure Sensor | ||
Typical Sensitivity 53.3mV/kPa | ||
Mount Type Surface | ||
Package Type DSOF | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Operating Pressure 115 kPa | ||
Accuracy ±1 kPa | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Height 7mm | ||
Standards/Approvals RoHS | ||
Width 2.8mm | ||
Series KP236XTMA1 | ||
Length 7mm | ||
Maximum Output Voltage 4.85V | ||
Minimum Operating Pressure 40kPa | ||
Automotive Standard AEC-Q101 | ||
Minimum Output Voltage 100mV | ||
Minimum Operating Temperature -40°C | ||
Infineon KP236XTMA1 Series Barometric Pressure Sensor, 40 to 115kPa Operating Range, ±1kPa Accuracy - KP236XTMA1
Features and Benefits:
• 4.5V to 5.5V supply compatibility enabling automotive integration
• 53.3mV/kPa sensitivity for straightforward analogue interpretation
• Surface‑mount DSOF package reducing assembly time
• -40°C to 125°C thermal tolerance for wide‑temperature operation
Applications
• Ideal for altitude measurement in navigation units
• Used for cabin pressure monitoring systems
• Can be used for environmental data‑logging devices
• Used with vehicle sensors requiring automotive qualification
What pin count does the device provide?
What are the device output voltage limits?
What mechanical form factor is offered for PCB mounting?
What temperature extremes can it endure?
Which automotive qualification supports vehicle use?
Related links
- Infineon Barometric Pressure SensorSurface 8 DSOF
- Infineon KP235XTMA1 Absolute Pressure SensorSurface 8 DSOF
- Infineon Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- TE Connectivity MS560702BA03-50 Barometric Pressure SensorSurface 8 QFN
- TE Connectivity MS580302BA01-00 Barometric Pressure SensorSurface 8 QFN
- Infineon KP236N6165XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP215F1701XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP212K1409XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
