Sensirion SDP32-125Pa-TR-250pcs Pressure SensorSurface 16 Surface Mount

Subtotal (1 reel of 250 units)*

€6,042.00

(exc. VAT)

€7,431.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€24.168€6,042.00

*price indicative

RS Stock No.:
262-6147
Mfr. Part No.:
SDP32-125Pa-TR-250pcs
Manufacturer:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Maximum Overload Pressure

1bar

Sensor Type

Differential Pressure Sensor

Product Type

Pressure Sensor

Mount Type

Surface

Package Type

Surface Mount

Pin Count

16

Minimum Supply Voltage

2.7V

Accuracy

3 %

Port Type

Dual

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

85°C

Series

SDP3x-Digital

Length

8.5mm

Height

5.15mm

Standards/Approvals

REACH, RoHS

Minimum Operating Pressure

-125Pa

Automotive Standard

No

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CH
The Sensirion provides a small differential pressure sensors designed for high-volume applications as it builds on the next generation CMOS sensor chip with new differential pressure and flow sensing platform this sensor features fast measurement speed, excellent accuracy and long-term stability and no zero-point.

Calibrated and temperature compensated

Enables in smallest size

Reflow solderable

Excellent repeatability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy