TE Connectivity Pressure TransducerPCB 8 Dual Sideport
- RS Stock No.:
- 268-3663
- Mfr. Part No.:
- 4515DO-DS3AI002DP
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3663
- Mfr. Part No.:
- 4515DO-DS3AI002DP
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pressure Transducer | |
| Maximum Overload Pressure | 300psi | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | Dual Sideport | |
| Pin Count | 8 | |
| Maximum Operating Pressure | 2 in/H2O | |
| Maximum Supply Voltage | 3.3V | |
| Port Type | Dual | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.7mm | |
| Height | 7.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | 4515DO | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pressure Transducer | ||
Maximum Overload Pressure 300psi | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type PCB | ||
Package Type Dual Sideport | ||
Pin Count 8 | ||
Maximum Operating Pressure 2 in/H2O | ||
Maximum Supply Voltage 3.3V | ||
Port Type Dual | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Length 12.7mm | ||
Height 7.2mm | ||
Standards/Approvals REACH, RoHS | ||
Series 4515DO | ||
Automotive Standard No | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure and temperature transducer designed to meet the strictest requirements from OEM customers. It is fully calibrated and temperature compensated with a total error band of less than 1.0 % over the compensated range. The sensor operates from single supply of either 3.3 or 5 VDC and requires a single external component for proper operation.
Inches H2O Pressure Ranges
PCB Mountable
Digital Output
Barbed Pressure Ports
Related links
- TE Connectivity Pressure TransducerPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3AI002DP Pressure TransducerPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK004DP Pressure TransducerPCB 8 Dual Sideport
- TE Connectivity 4525DO-DS5AI015DP Pressure TransducerPCB 8 Dual Sideport
- TE Connectivity Pressure SensorPCB 8 Dual Sideport
- TE Connectivity Differential Pressure Sensor PCB Mount 300psi Overload Max, Dual Sideport
- TE Connectivity 4515DO-DS3BK005DP Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK005DPL Pressure SensorPCB 8 Dual Sideport
