Phoenix Contact 0803390 Printer Ribbon, 25 mm Width
- RS Stock No.:
- 493-298
- Mfr. Part No.:
- 0803390
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-298
- Mfr. Part No.:
- 0803390
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Printer Ribbon | |
| Ribbon Length | 300m | |
| Ribbon Width | 25mm | |
| Material | Polyester | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Printer Ribbon | ||
Ribbon Length 300m | ||
Ribbon Width 25mm | ||
Material Polyester | ||
Standards/Approvals EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Ink ribbon is intended for use with a roll printer for printing product groups WMS and WMS-2 HF. It has a length of 300 m, a roll length of 300 m, and a width of 25 mm.
Color black (RAL 9005)
Material Polyolefin-compatible ink coating
Related links
- Phoenix Contact 1053499 Printer Ribbon, 25 mm Width
- Weidmüller 2005090000 Black Label Printer Ribbon, 25 mm Width
- Phoenix Contact Black Printer Ribbon
- Phoenix Contact 1309076 Printer Ribbon, 30 mm Width
- Phoenix Contact 0800687 Printer Ribbon, 110 mm Width
- Phoenix Contact 0803376 Printer Ribbon, 110 mm Width
- Phoenix Contact 1255598 Printer Ribbon, 64 mm Width
- Phoenix Contact 1259008 Printer Ribbon, 40 mm Width
