Phoenix Contact 1255598 Printer Ribbon, 64 mm Width
- RS Stock No.:
- 487-358
- Mfr. Part No.:
- 1255598
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 487-358
- Mfr. Part No.:
- 1255598
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Printer Ribbon | |
| Ribbon Length | 300m | |
| Ribbon Width | 64mm | |
| Material | Polyester | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Printer Ribbon | ||
Ribbon Length 300m | ||
Ribbon Width 64mm | ||
Material Polyester | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact thermotransfer ribbon is designed specifically for automated processing with the THERMOMARK E.WRAP applicator, ensuring sleek and professional labelling results. Its remarkable compatibility with the THERMOMARK E.300 D and 600 D printers, along with the E-WML label family, makes it an ideal choice for users seeking reliability and quality. Boasting a generous length of 300 m and a width of 64 mm, this ribbon not only meets the demands of various applications but also guarantees durability against solvents and mechanical wear. When used alongside the appropriate labels, this ribbon enhances printing performance and longevity, making it an indispensable tool in any labelling project.
Optimised for high-speed printing with automated label applicators
Delivers high resistance against solvents, ensuring lasting clarity
Specifically designed for compatibility with THERMOMARK printing systems
Supports a wide range of industrial labelling needs
Available in a sleek black finish for professional presentation
Related links
- Phoenix Contact Black Printer Ribbon
- Phoenix Contact 1259008 Printer Ribbon, 40 mm Width
- Phoenix Contact 0803714 Printer Ribbon, 110 mm Width
- Phoenix Contact 0804661 Printer Ribbon, 110 mm Width
- Phoenix Contact 0803390 Printer Ribbon, 25 mm Width
- Phoenix Contact 1309076 Printer Ribbon, 30 mm Width
- Phoenix Contact 0800687 Printer Ribbon, 110 mm Width
- Phoenix Contact 0803376 Printer Ribbon, 110 mm Width
