Avery Printer Paper 85 mm 25
- RS Stock No.:
- 778-397
- Mfr. Part No.:
- C32016-25.UK
- Manufacturer:
- Avery
Subtotal (1 box of 250 units)*
€37.27
(exc. VAT)
€45.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €37.27 | €0.149 |
*price indicative
- RS Stock No.:
- 778-397
- Mfr. Part No.:
- C32016-25.UK
- Manufacturer:
- Avery
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Printer Paper | |
| Number of Sheets | 25 | |
| Finish | Satin | |
| Width | 54mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Printer Paper | ||
Number of Sheets 25 | ||
Finish Satin | ||
Width 54mm | ||
Length 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Business Cards provide a sophisticated solution for creating bespoke networking materials on laser printers. These ultra-white cards feature a premium satin finish that ensures your contact details look exceptionally professional and Sharp for every business interaction.
Two hundred and fifty cards
Smooth non-perforated edges
Heavyweight 220 gsm cardstock
Double-sided laser printing
Ten cards per sheet
Related links
- Avery Printer Paper 85 mm 25
- Avery Printer Paper 85 mm 10
- Avery Printer Paper 210 mm 25
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Laser Printer Label
- Avery White Laser Printer Label, Pack of 1 Per Pack
- SKF NK 70/25 70 mm ID Roller Bearing Needle, 85 mm OD
- Avery Silver Adhesive High Visibility Label Sheet, Pack of 20 Per Pack
