Avery White Laser Printer Label

Subtotal (1 box of 480 units)*

€97.26

(exc. VAT)

€119.63

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Box(es)
Per Box
Per unit*
1 +€97.26€0.203

*price indicative

RS Stock No.:
778-415
Mfr. Part No.:
L6146-20.UK
Manufacturer:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Label Type

Laser Printer

Product Type

Label

Printer Type

Laser

Colour

White

Length

33.9mm

Width

63.5mm

Labels per Sheet

480 Labels / 20 Sheet

RoHS Status: Exempt

COO (Country of Origin):
GB
The Avery no-peel label is designed primarily for marketing and labelling products while providing an extra layer of security. Ideal for various applications, it enhances brand visibility and reliability.

Laser labels feature a durable, heavy-duty construction

Permanent adhesive qualities ensure reliable stick on surfaces

Rectangular label shape optimises space for information

Each A4 backing sheet contains 24 labels, totalling 480 labels per pack

Compatible with laser printers for high-quality printing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy