- RS Stock No.:
- 124-6741
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 10-06-2024, delivery within 2 working days
Added
Price Each
€25.08
(exc. VAT)
€30.85
(inc. VAT)
Units | Per unit |
1 - 9 | €25.08 |
10 - 49 | €23.85 |
50 - 99 | €22.60 |
100 + | €21.32 |
- RS Stock No.:
- 124-6741
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M12 Push-Pull Cable Plug
DISCLAIMER: We have recently made a design change to the grip feature of this product and there will be a period of time where you may receive mixed stock. This will not affect the product performance.
From the trusted RS PRO brand, a selection of cable mount plugs designed for industrial applications. The IP67 connectors feature a push-pull mating mechanism providing a secure, watertight connection. With a knurled locking collar the cable mount plugs are easily mated and retained with panel sockets for semi-fixed applications. Alternatively, cable plugs can be mated with in-line cable sockets for cable to cable, quick connect and disconnect assemblies. The versatile RS PRO 12mm connectors can be used for both data and power connectivity.
Features and Benefits
IP67 ingress rating
Brass shell with a chrome plating
High-performance PPS insert
Gold plated brass contacts
Solder termination
-40 to + 85°C temperature range
12 mm panel cut out
4 to 6.5 mm or 4 to 8 mm cable acceptance range
Brass shell with a chrome plating
High-performance PPS insert
Gold plated brass contacts
Solder termination
-40 to + 85°C temperature range
12 mm panel cut out
4 to 6.5 mm or 4 to 8 mm cable acceptance range
Applications
The RS PRO series of 12mm cable plugs are generally used in industrial applications. The sturdy connectors are ideal for harsher environments that demand a tougher connection solution. Some of the most common areas are
Test and measurement equipment
Medical equipment
Industrial automation
Instrumentation and lab equipment
Process control
Factory Automation
Marine equipment
Sensors and switches
Medical equipment
Industrial automation
Instrumentation and lab equipment
Process control
Factory Automation
Marine equipment
Sensors and switches
Environment
The RS PRO 12mm Push-Pull series of connectors are waterproof and have an IP67 ingress rating. This means the connectors are fully sealed from dust and are protected from water jets and partial submersion for a limited time.
FAQ
Q - How robust are the connectors?
A – The RS Components 12mm circular connectors are manufactured from high-grade engineering materials. The plugs are extremely tough and specifically designed for harsh environments
A – The RS Components 12mm circular connectors are manufactured from high-grade engineering materials. The plugs are extremely tough and specifically designed for harsh environments
Mating Parts
124-6739 mates with sockets 124-6696 124-6705 or 124-6709
124-6740 mates with sockets 124-6697 124-6706 or 124-6710
124-6741 mates with sockets 124-6698 124-6707 or 124-6711
124-6742 mates with sockets 124-6699 124-6708 or 124-6712
124-6743 mates with socket 124-6700
124-6744 mates with socket 124-6701
124-6745 mates with socket 124-6703
124-6746 mates with socket 124-6704
124-6740 mates with sockets 124-6697 124-6706 or 124-6710
124-6741 mates with sockets 124-6698 124-6707 or 124-6711
124-6742 mates with sockets 124-6699 124-6708 or 124-6712
124-6743 mates with socket 124-6700
124-6744 mates with socket 124-6701
124-6745 mates with socket 124-6703
124-6746 mates with socket 124-6704
RS Pro Push-Pull
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Body Orientation | Straight |
Voltage Rating | 200 V |
Mating Type | Push-Pull |
Housing Material | Metal |
Pole Format | 4P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
- RS Stock No.:
- 124-6741
- Manufacturer:
- RS PRO